Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 2200 x 800 x 500mm
- RS Stock No.:
- 625-354
- Mfr. Part No.:
- 8MF1285-3BR4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,207.04
(exc. GST)
$3,688.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,207.04 |
*price indicative
- RS Stock No.:
- 625-354
- Mfr. Part No.:
- 8MF1285-3BR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 2200 mm | |
| External Width | 800 mm | |
| External Dimensions | 2200 x 800 x 500mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF12 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 2200 mm | ||
External Width 800 mm | ||
External Dimensions 2200 x 800 x 500mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF12 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet stringent standards while providing significant versatility for various installations. Engineered with a powder-coated surface, this enclosure not only assures durability but also presents a stylish light grey finish. The practicality of this product lies in its thoughtful design, accommodating the needs of professionals who require secure and efficient storage for electrical components. With a height of 2200 mm, a width of 800 mm, and a depth of 500 mm, this enclosure makes a robust solution for housing sensitive equipment. Its IP40 protection class permits operation in controlled environments, making it ideal for industrial applications. This product harmonizes functionality with aesthetics, ensuring that safety and efficiency are paramount in any workspace.
Built to comply with IEC 62208 standards for robust performance
Features height-adjustable mounting plates for flexible configuration
Designed with a rear door to facilitate internal access and maintenance
Constructed from steel for high durability and stability
Offers compatibility for floor mounting to maximize space usage
Processes with no ventilation doors to ensure gasket sealing
Simplifies integration by accommodating metric dimensions
Excludes side panels providing an open access composition
Features height-adjustable mounting plates for flexible configuration
Designed with a rear door to facilitate internal access and maintenance
Constructed from steel for high durability and stability
Offers compatibility for floor mounting to maximize space usage
Processes with no ventilation doors to ensure gasket sealing
Simplifies integration by accommodating metric dimensions
Excludes side panels providing an open access composition
Related links
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 550mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 800 x 550mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
