Schneider Electric NSY Series Black, Grey Sheet Steel General Purpose Enclosure, IP55, IK08, 1600 x 800 x 400mm

N

Subtotal (1 unit)*

$2,533.45

(exc. GST)

$2,913.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,533.45

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-349
Mfr. Part No.:
NSYSM16840T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Sheet Steel

External Length

1600 mm

External Height

800 mm

External Width

400 mm

External Dimensions

1600 x 800 x 400mm

IP Rating

IP55

Colour

Black, Grey

Series

NSY

IK Rating

IK08

COO (Country of Origin):
ES
The Schneider Electric PanelSeT SM enclosure with glazed door offers a robust and visually accessible solution for multi-purpose industrial applications. It features a rigid frame with welded corners and a single-piece body with a welded rear panel for enhanced strength. The reversible glazed door, made from Security glass and steel, opens up to 120° and is secured by a 4-point locking system with a double-bar handle. Finished in grey epoxy-polyester powder coating, this floor-standing enclosure provides reliable protection with front access for ease of operation.

IP55 and IK08 protection
Compact enclosure designed for multi purpose use
RoHS and REACH compliant

Related links