Schneider Electric NSY Series Black, Grey Stainless Steel General Purpose Enclosure, IP55, IK10, 1800 x 1600 x 500mm
- RS Stock No.:
- 654-369
- Mfr. Part No.:
- NSYSM1816502D
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$6,328.88
(exc. GST)
$7,278.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,328.88 |
*price indicative
- RS Stock No.:
- 654-369
- Mfr. Part No.:
- NSYSM1816502D
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Stainless Steel | |
| External Length | 1800 mm | |
| External Height | 1600 mm | |
| External Width | 500 mm | |
| External Dimensions | 1800 x 1600 x 500mm | |
| IP Rating | IP55 | |
| Colour | Black, Grey | |
| Series | NSY | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Stainless Steel | ||
External Length 1800 mm | ||
External Height 1600 mm | ||
External Width 500 mm | ||
External Dimensions 1800 x 1600 x 500mm | ||
IP Rating IP55 | ||
Colour Black, Grey | ||
Series NSY | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric PanelSeT SM enclosure is a robust floor-standing unit designed for multi-purpose industrial applications. It features a rigid frame with welded corners and a single-piece body with a welded rear panel, ensuring structural strength and durability. The enclosure includes two plain doors with a 120° opening angle, secured by a 4-point locking system with a double-bar handle. Finished in grey epoxy-polyester powder coating, it offers excellent protection and corrosion resistance.
IP55 and IK10 protection
Compact enclosure designed for multi purpose use
RoHS and REACH compliant
Compact enclosure designed for multi purpose use
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Black IP55 2000 x 600 x 500mm
- Schneider Electric NSY Series Black IP55 1600 x 600 x 400mm
- Schneider Electric NSY Series Grey Stainless Steel General Purpose Enclosure IK10, 2000 x 1200 x 500mm
- Schneider Electric NSY Series Black IP55 1600 x 800 x 400mm
- Schneider Electric NSY Series Black IP55 1800 x 800 x 400mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel General Purpose Enclosure IK10, 1800 x 800 x 600mm
- Schneider Electric Spacial SF Series Galvanised Steel Enclosure 2000 x 1600 x 500mm
- Schneider Electric NSY Series Grey General Purpose Enclosure IK10, 1000 x 800 x 300mm

