Schneider Electric NSY Series Black, Grey Steel General Purpose Enclosure, IP55, IK10, 2000 x 600 x 500mm
- RS Stock No.:
- 654-417
- Mfr. Part No.:
- NSYSM20650
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$3,891.85
(exc. VAT)
$4,475.63
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,891.85 |
*price indicative
- RS Stock No.:
- 654-417
- Mfr. Part No.:
- NSYSM20650
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| External Length | 2000 mm | |
| External Height | 600 mm | |
| External Width | 500 mm | |
| External Dimensions | 2000 x 600 x 500mm | |
| IP Rating | IP55 | |
| Colour | Black, Grey | |
| Series | NSY | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
External Length 2000 mm | ||
External Height 600 mm | ||
External Width 500 mm | ||
External Dimensions 2000 x 600 x 500mm | ||
IP Rating IP55 | ||
Colour Black, Grey | ||
Series NSY | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric PanelSeT SM enclosure, now discontinued, is a floor-standing unit designed for versatile industrial use with a plain, reversible door. Constructed from sheet steel with a welded rear panel and a rigid frame, it offers excellent durability and structural strength. The door opens up to 120° and is secured by a 4-point locking system featuring a double-bar handle for enhanced security. Finished with a grey epoxy-polyester powder coating, it provides reliable protection while allowing front accessibility for operation.
IP55 and IK10 protection
Compact enclosure designed for multi purpose use
RoHS and REACH compliant
Compact enclosure designed for multi purpose use
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Grey Stainless Steel General Purpose Enclosure IK10, 2000 x 1200 x 500mm
- Schneider Electric NSY Series Black IP55 1800 x 1600 x 500mm
- Schneider Electric NSY Series Grey General Purpose Enclosure IK10, 600 x 400 x 200mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel General Purpose Enclosure IK10, 2000 x 1000 x 800mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2000 x 600 x 500mm
- Schneider Electric NSY Series Black IP55 1600 x 600 x 400mm
- Schneider Electric NSY Series Grey General Purpose Enclosure IK10, 1000 x 800 x 300mm
- Schneider Electric NSYSF Series Galvanised Steel General Purpose Enclosure 2000 x 600 x 600mm

