Schneider Electric NSY Series Grey General Purpose Enclosure, IP55, IK10, 600 x 400 x 200mm

N

Subtotal (1 unit)*

$3,131.22

(exc. GST)

$3,600.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,131.22

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-289
Mfr. Part No.:
NSYS3HF6420P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Length

600 mm

External Height

400 mm

External Width

200 mm

External Dimensions

600 x 400 x 200mm

IP Rating

IP55

Colour

Grey

Series

NSY

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric PanelSeT S3HF offers reliable EMC immunity and IP55 protection for industrial applications. It features a single-piece Aluzinc body with a durable epoxy-polyester powder finish in grey (RAL 7035). The enclosure includes one plain front door with a 3-point lock and one mounting plate, designed for wall mounting with easy front accessibility. Compliant with IEC 60529 standards, this model is robust and practical for secure electrical installations.

IP55 and IK10 protection
Compact enclosure designed for multi purpose use
RoHS and REACH compliant

Related links