Bopla Bocube Alu Series Graphite Grey Aluminium General Purpose Enclosure, IP66, IP68, IP69, IK09, Graphite Grey Lid,

Bulk discount available

Subtotal (1 unit)*

$116.20

(exc. GST)

$133.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$116.20
15 - 24$112.13
25 +$106.92

*price indicative

RS Stock No.:
220-9416
Distrelec Article No.:
303-95-791
Mfr. Part No.:
00164134
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Aluminium

External Length

199 mm

External Height

90 mm

External Width

86 mm

External Dimensions

199 x 86 x 90mm

Range

Bocube Alu

IP Rating

IP66, IP68, IP69

Colour

Graphite Grey

Lid Colour

Graphite Grey

Flanged

No

Shielded

Yes

Series

Bocube Alu

IK Rating

IK09

RAL Code

RAL 7024

Gasket Material

Foamed Polyurethane

COO (Country of Origin):
IN
The Bopla Bocube Alu series Enclosure with membrane lid has graphite grey colour. The Enclosure is made of GD Al Si 12 and has PU foamed seal.

BA-S enclosure variant with screwed-on cover (both sides) and
recessed area for membrane keypads
Protection class is IP 66, 68

Related links