Hammond 1554pb Series Polycarbonate Enclosure, IP66, 9.45 x 6.3 x 3.54in
- RS Stock No.:
- 229-1072
- Mfr. Part No.:
- 1554PB6
- Brand:
- Hammond
Bulk discount available
Subtotal (1 unit)*
$131.84
(exc. GST)
$151.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $131.84 |
| 5 - 9 | $127.88 |
| 10 - 19 | $124.04 |
| 20 - 49 | $120.30 |
| 50 + | $116.70 |
*price indicative
- RS Stock No.:
- 229-1072
- Mfr. Part No.:
- 1554PB6
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| External Length | 240 mm | |
| External Height | 89.9 mm | |
| External Width | 160 mm | |
| External Dimensions | 9.45 x 6.3 x 3.54in | |
| Range | 1554pb | |
| IP Rating | IP66 | |
| Series | 1554pb | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
External Length 240 mm | ||
External Height 89.9 mm | ||
External Width 160 mm | ||
External Dimensions 9.45 x 6.3 x 3.54in | ||
Range 1554pb | ||
IP Rating IP66 | ||
Series 1554pb | ||
- COO (Country of Origin):
- CA
The Hammond 1554PB series watertight polycarbonate 22.5mm pushbutton enclosure. Electronic instrument enclosures, designed for mounting printed circuit boards or DIN rail mounted components. The polycarbonate material carries a UL flammability rating of UL94 5V and is suitable for outdoor use. It has 9.45 x 6.3 x 3.54 inch dimension.
IP66
NEMA 4, 4X, 6, 6P, 12 & 13
6 pushbutton enclosures do not meet Type 6/6P
UL94 5VA
NEMA 4, 4X, 6, 6P, 12 & 13
6 pushbutton enclosures do not meet Type 6/6P
UL94 5VA
Related links
- Hammond 1554pb Series Polycarbonate Enclosure 9.45 x 6.3 x 3.54in
- Hammond 1554pb Series Polycarbonate Enclosure 9.45 x 6.3 x 4.72in
- Hammond 1554pb Series Polycarbonate Enclosure 3.54 x 3.54 x 3.54in
- Hammond 1554pb Series Polycarbonate Enclosure 6.3 x 3.54 x 3.56in
- Hammond 1554pb Series Polycarbonate Enclosure 6.3 x 3.54 x 2.38in
- Hammond 1554pb Series Polycarbonate Enclosure 7.87 x 4.72 x 3.56in
- Hammond 1554pb Series Polycarbonate Enclosure 3.54 x 3.54 x 2.36in
- Hammond 1555F Series Polycarbonate Enclosure Flanged, 6.3 x 6.3 x 2.46in
