Hammond 1590 Series Die Cast Aluminium Enclosure, IP54, 117 x 117 x 38mm
- RS Stock No.:
- 233-3152
- Mfr. Part No.:
- 1590B3PR
- Brand:
- Hammond
Bulk discount available
Subtotal (1 unit)*
$26.20
(exc. GST)
$30.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $26.20 |
| 5 - 9 | $25.74 |
| 10 - 19 | $25.28 |
| 20 - 49 | $24.83 |
| 50 + | $24.38 |
*price indicative
- RS Stock No.:
- 233-3152
- Mfr. Part No.:
- 1590B3PR
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| External Length | 117 mm | |
| External Height | 38 mm | |
| External Width | 77 mm | |
| External Dimensions | 117 x 117 x 38mm | |
| IP Rating | IP54 | |
| Flanged | No | |
| Shielded | Yes | |
| Series | 1590 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
External Length 117 mm | ||
External Height 38 mm | ||
External Width 77 mm | ||
External Dimensions 117 x 117 x 38mm | ||
IP Rating IP54 | ||
Flanged No | ||
Shielded Yes | ||
Series 1590 | ||
- COO (Country of Origin):
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.57x3.03x1.48 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Rugged
Standard versions are designed to meet IP54
Related links
- Hammond 1590 Series Die Cast Aluminium Enclosure 117 x 117 x 38mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 117 x 117 x 38mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 40 x 117 x 176mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 113 x 113 x 38mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 120 x 120 x 38mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 188 x 188 x 38mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 116 x 77 x 38mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 120 x 120 x 38mm
