RS PRO Polycarbonate Enclosure, 45.1 x 139.8 x 209.7mm

Bulk discount available

Subtotal (1 unit)*

$57.84

(exc. GST)

$66.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$57.84
5 +$47.61

*price indicative

RS Stock No.:
238-4060
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

External Length

209.7mm

External Height

45.1mm

External Width

139.8mm

External Dimensions

45.1 x 139.8 x 209.7mm

COO (Country of Origin):
PL

RS PRO Hermetic Enclosure


Hermetic enclosures are fantastic options to protect and shield devices from outside environments including water ingress. The enclosure features silicone gasket that provides an IP65 rating, lid manufactured with a recess for membrane keypads and overlays. The IP65 rating keeps the electronic components safe, and the finished product can be securely closed to protect from the outside environment. RS PRO have designed the enclosure with threaded brass inserts that ensures reliable and durable assembly of the enclosure.

Features and Benefits


  • Made of polycarbonate plastic giving you a sturdy reliable product that has excellent chemical resistance and extremely high impact strength


  • Light grey in colour


  • Mounting: internal wall mount


  • Protection against liquids and solid objects with an IP65 rating

Applications


Hermetic enclosures provide perfect protection from dust and moisture whilst protecting and shielding electronic devices. Hermetic enclosures are IP rated to provide the best protection from the outside environment. Due to hermetic enclosures being so versatile they can be used in a variety of environments including:

Entertainment industry
Communications
Security systems
Routers and Modems
Machinery monitoring and recording data

Why RS PRO?


RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

Related links