RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP68, IK08, 75 mm x 209.7 mm x 139.8 mm

Subtotal (1 unit)*

$75.42

(exc. GST)

$86.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.42

*price indicative

RS Stock No.:
336-858
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

75mm

External Length

209.7mm

External Width

139.8mm

IP Rating

IP68

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Standards/Approvals

No

Transparent Door

No

IK Rating

IK08

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO Hermetic Enclosure, Polycarbonate


This RS PRO hermetic enclosure is designed for applications requiring a secure and sealed environment. Ideal for protecting sensitive equipment, it offers robust protection with its polycarbonate construction and IP68 rating, ensuring resistance against dust and water ingress.

Features and Benefits


Made of PC: Durable and lightweight construction

Protection Against Liquids and Solid Objects: IP68 rating ensures high-level protection

Supplied With Four Screws: Easy and secure assembly

Threaded Brass Inserts: Provides reliable assembly and longevity

Applications


Industrial automation

Electronics housing

Outdoor installations

Additional Information


Gasket Material: Silicone for enhanced sealing

IK Rating: IK08 for impact resistance

Colour: Light Grey, RAL 7035

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy