RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP68, 75 mm x 200 mm x 100 mm
- RS Stock No.:
- 336-861
- Brand:
- RS PRO
Subtotal (1 unit)*
$73.98
(exc. GST)
$85.08
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.98 |
*price indicative
- RS Stock No.:
- 336-861
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 75mm | |
| External Length | 200mm | |
| External Width | 100mm | |
| IP Rating | IP68 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 75mm | ||
External Length 200mm | ||
External Width 100mm | ||
IP Rating IP68 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, Polycarbonate
This RS PRO hermetic enclosure is designed to provide a secure and sealed environment for various equipment. Ideal for applications requiring protection from external elements, it ensures reliability and durability. The enclosure is made from robust polycarbonate, offering excellent protection and visibility with its transparent lid.
Features and Benefits
Made of PC: Durable and resistant to impact
Lid Made of Transparent PC: Allows easy visibility of internal components
Protection Against Liquids and Solid Objects: IP67 Rating ensures high-level protection
Supplied With Four Screws: Facilitates easy assembly
Threaded Brass Inserts: Provides reliable and secure assembly
Applications
Industrial equipment housing
Electronics protection
Outdoor installations
Additional Information
Gasket Material: Polyurethane for enhanced sealing
IP Rating: IP68 for superior protection
Colour: Light Grey with Transparent Lid
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 200 mm, 100 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure IK08 75 mm 140 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 250 mm, 200 mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 360 mm, 200 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 250 mm, 200 mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 200 mm, 120 mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure 360 mm, 200 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP66 IK08 120 mm 90 mm
