Takachi Electric Industrial Aluminium Enclosure, 132.5 x 482.6 x 3mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
251-1198
Mfr. Part No.:
AP-133B
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

External Length

482.6 mm

External Height

132.5 mm

External Width

132.5 mm

External Dimensions

132.5 x 482.6 x 3mm

Range

AP

COO (Country of Origin):
JP
The Takachi Electric Industrial designed standard aluminium panel for 19 inch rack with easy customization. Rack is available from 1U to 8U and 8 sizes ,both in silver and black with hairline brushed & anodized finish.

Standard aluminium panel available for 19 inch rack
Extruded aluminium panel available with reinforced rib for 19 inch rack
CNC machining service is available from just 1 pc with a short lead time
Low-cost digital inkjet printing service is available for your customized front panel

Related links