Takachi Electric Industrial Aluminium Enclosure, 310.4 x 482.6 x 3mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
251-1207
Mfr. Part No.:
AP-311S
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

External Length

482.6 mm

External Height

310.4 mm

External Width

310.4 mm

External Dimensions

310.4 x 482.6 x 3mm

Range

AP

COO (Country of Origin):
JP
The Takachi Electric Industrial designed standard aluminium panel for 19 inch rack with easy customization. Rack is available from 1U to 8U and 8 sizes ,both in silver and black with hairline brushed & anodized finish.

Standard aluminium panel available for 19 inch rack
Extruded aluminium panel available with reinforced rib for 19 inch rack
CNC machining service is available from just 1 pc with a short lead time
Low-cost digital inkjet printing service is available for your customized front panel

Related links