Takachi Electric Industrial Black Steel End Panel, 2U, Ventilated, 482.6 x 88mm
- RS Stock No.:
- 823-7825
- Mfr. Part No.:
- KPY-88B
- Brand:
- Takachi Electric Industrial
Stock information currently inaccessible
- RS Stock No.:
- 823-7825
- Mfr. Part No.:
- KPY-88B
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Type | End Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 482.6mm | |
| Ventilated | Yes | |
| Dimensions | 482.6 x 88mm | |
| Rack Units | 2U | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Type End Panel | ||
Colour Black | ||
Material Steel | ||
Width 482.6mm | ||
Ventilated Yes | ||
Dimensions 482.6 x 88mm | ||
Rack Units 2U | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial Black Steel Blanking Panel 482.6 x 88mm
- Takachi Electric Industrial Black Steel End Panel Ventilated, 482.6 x 44mm
- Takachi Electric Industrial Beige Steel End Panel Ventilated, 482.6 x 44mm
- Takachi Electric Industrial AP Series Black Aluminium Enclosure 88 mm 88 mm
- Takachi Electric Industrial Black Steel Blanking Panel 482.6 x 132.5mm
- Takachi Electric Industrial Grey Aluminium Project Box, 350 x 430 x 88mm
- Takachi Electric Industrial Beige Steel Blanking Panel 482.6 x 44mm
- Takachi Electric Industrial Aluminium Enclosure, 354.8 x 482.6 x 3mm
