Takachi Electric Industrial Black Steel Blanking Panel, 3U, 482.6 x 132.5mm
- RS Stock No.:
- 823-7803
- Mfr. Part No.:
- SPY-133B
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-7803
- Mfr. Part No.:
- SPY-133B
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Type | Blanking Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 482.6mm | |
| Dimensions | 482.6 x 132.5mm | |
| Rack Units | 3U | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Type Blanking Panel | ||
Colour Black | ||
Material Steel | ||
Width 482.6mm | ||
Dimensions 482.6 x 132.5mm | ||
Rack Units 3U | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial Black Steel Blanking Panel 482.6 x 88mm
- Takachi Electric Industrial Beige Steel Blanking Panel 482.6 x 44mm
- Takachi Electric Industrial Black Steel Blanking Panel, 1 U 482.6mm
- Takachi Electric Industrial Black Steel End Panel Ventilated, 482.6 x 44mm
- Takachi Electric Industrial Black Steel End Panel Ventilated, 482.6 x 88mm
- Takachi Electric Industrial Grey Aluminium Project Box, 280 x 320 x 132.5mm
- Takachi Electric Industrial Grey Aluminium Project Box, 350 x 430 x 132.5mm
- Takachi Electric Industrial AP Series Silver Aluminium A1050P Enclosure 132.5 mm
