Takachi Electric Industrial Black Steel Blanking Panel, 1 U 482.6mm
- RS Stock No.:
- 823-7780
- Mfr. Part No.:
- SPY-44B
- Brand:
- Takachi Electric Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 823-7780
- Mfr. Part No.:
- SPY-44B
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Rack Panel | |
| Handle | No | |
| Colour | Black | |
| Material | Steel | |
| Width | 482.6mm | |
| Ventilated | No | |
| Rack Unit | 1U | |
| Sub Type | Blanking Panel | |
| Shielding | No | |
| Hinges | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Rack Panel | ||
Handle No | ||
Colour Black | ||
Material Steel | ||
Width 482.6mm | ||
Ventilated No | ||
Rack Unit 1U | ||
Sub Type Blanking Panel | ||
Shielding No | ||
Hinges No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Takachi SPY 19in. Rack Panels
The Takachi SPY series is a 19in. blank steel rack panel.
Blank rack panel
Steel SPCC
Available in 1U, 2U and 3U heights
Beige or black
Related links
- Takachi Electric Industrial Black Steel Blanking Panel 482.6 x 132.5mm
- Takachi Electric Industrial Black Steel Blanking Panel 482.6 x 88mm
- Rittal Black Steel Blanking Panel, 1 U
- StarTech.com Black Steel Blanking Panel Shielded 493 mm 44mm
- Takachi Electric Industrial Beige Steel Blanking Panel 482.6 x 44mm
- Takachi Electric Industrial Black Steel End Panel Ventilated, 482.6 x 44mm
- TUK Limited Black Mild Steel Blanking Panel, 1 U 254mm
- Rittal Black Steel Blanking Panel, 2 U
