Takachi Electric Industrial Grey Aluminium Project Box, 350 x 430 x 88mm
- RS Stock No.:
- 373-2536
- Mfr. Part No.:
- MS88-43-35G
- Brand:
- Takachi Electric Industrial
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 373-2536
- Mfr. Part No.:
- MS88-43-35G
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 350 mm | |
| External Width | 430 mm | |
| External Height | 88 mm | |
| External Dimensions | 350 x 430 x 88mm | |
| Colour | Grey | |
| Ventilated | Yes | |
| Weight | 4kg | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 350 mm | ||
External Width 430 mm | ||
External Height 88 mm | ||
External Dimensions 350 x 430 x 88mm | ||
Colour Grey | ||
Ventilated Yes | ||
Weight 4kg | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2630194
- Mfr. Part No. HIN202CBZ
Each (In a Tube of 960)
$1.301
- RS Stock No. 0493955
- Mfr. Part No. STHT77502-1
Each
$366.32
- RS Stock No. 2630195P
- Mfr. Part No. HIN202CBZ
Each (Supplied in a Tube)
$2.522
- RS Stock No. 2630195
- Mfr. Part No. HIN202CBZ
Each (In a Pack of 5)
$2.522
Related links
- Takachi Electric Industrial Grey Aluminium Project Box, 350 x 430 x 132.5mm
- Takachi Electric Industrial Grey Aluminium Project Box, 350 x 430 x 177mm
- Takachi Electric Industrial MS Grey 350 x 430 x 99mm
- Takachi Electric Industrial MS Grey Steel 350 mm, 430 mm
- Takachi Electric Industrial MO Light Grey Aluminium Project Box 99 mm 430 mm
- Takachi Electric Industrial MS Grey Steel 350 mm, 430 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 132.5 mm 430 mm
- Takachi Electric Industrial MO Light Grey Aluminium Project Box 222 mm 430 mm








