Takachi Electric Industrial MS Grey, Aluminium & Steel Project Box, 350 x 430 x 99mm
- RS Stock No.:
- 407-3967
- Mfr. Part No.:
- MS99-43-35G
- Brand:
- Takachi Electric Industrial
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 407-3967
- Mfr. Part No.:
- MS99-43-35G
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium, Steel | |
| External Length | 350 mm | |
| External Width | 430 mm | |
| External Height | 99 mm | |
| External Dimensions | 350 x 430 x 99mm | |
| Colour | Grey | |
| Series | MS | |
| Ventilated | Yes | |
| Weight | 4.1kg | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium, Steel | ||
External Length 350 mm | ||
External Width 430 mm | ||
External Height 99 mm | ||
External Dimensions 350 x 430 x 99mm | ||
Colour Grey | ||
Series MS | ||
Ventilated Yes | ||
Weight 4.1kg | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial Grey Aluminium Project Box, 350 x 430 x 88mm
- Takachi Electric Industrial Grey Aluminium Project Box, 350 x 430 x 132.5mm
- Takachi Electric Industrial Grey Aluminium Project Box, 350 x 430 x 177mm
- Takachi Electric Industrial MS Grey 280 x 260 x 99mm
- Takachi Electric Industrial MS Grey Steel 350 mm, 430 mm
- Takachi Electric Industrial MS Grey Aluminium 230 mm, 160 mm
- Takachi Electric Industrial MS Grey Steel 350 mm, 430 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 132.5 mm 430 mm
