Takachi Electric Industrial Grey Aluminium Project Box, 350 x 430 x 177mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
373-2716
Mfr. Part No.:
MS177-43-35G
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

External Length

350 mm

External Width

430 mm

External Height

177 mm

External Dimensions

350 x 430 x 177mm

Colour

Grey

Ventilated

Yes

Weight

5.4kg

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy