Takachi Electric Industrial Die Cast Aluminium Enclosure, 90 x 160 x 260mm
- RS Stock No.:
- 251-1216
- Mfr. Part No.:
- BDN16-26-9G
- Brand:
- Takachi Electric Industrial
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 251-1216
- Mfr. Part No.:
- BDN16-26-9G
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Die Cast Aluminium | |
| External Length | 160 mm | |
| External Height | 90 mm | |
| External Width | 160 mm | |
| External Dimensions | 90 x 160 x 260mm | |
| Range | BDN | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Die Cast Aluminium | ||
External Length 160 mm | ||
External Height 90 mm | ||
External Width 160 mm | ||
External Dimensions 90 x 160 x 260mm | ||
Range BDN | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial waterproof diecast aluminium enclosure is tough and robust for heavy-duty use. It consists of O-ring gasket which is good for maintaining both waterproof and dustproof functionality.
Enclosure is shock resistant diecast aluminium box
8 different sizes available for both light grey powder coated and unfinished models
8 different sizes available for both light grey powder coated and unfinished models
Related links
- Takachi Electric Industrial Die Cast Aluminium Enclosure, 90 x 160 x 260mm
- Takachi Electric Industrial Aluminium Aluminium Case, 160 x 210 x 260mm
- Takachi Electric Industrial BDN Series Grey Die Cast Aluminium Enclosure Grey Lid, 90 x 90 x 60mm
- Takachi Electric Industrial Black ABS Handheld Enclosure, 90 x 45 x 12mm
- Takachi Electric Industrial WP Series Grey ABS Desktop Enclosure, 90 x 130 x 40mm
- Takachi Electric Industrial Grey ABS & aluminium Handheld Enclosure, 90 x 70 x 35mm
- Takachi Electric Industrial BDN Series Die Cast Aluminium Enclosure 160 x 110 x 60mm
- Takachi Electric Industrial BDN Series Grey Die Cast Aluminium Enclosure Grey Lid, 160 x 110 x 60mm
