Takachi Electric Industrial Die Cast Aluminium Enclosure, 90 x 160 x 260mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
251-1217
Mfr. Part No.:
BDN16-26-9N
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Die Cast Aluminium

External Length

160 mm

External Height

90 mm

External Width

160 mm

External Dimensions

90 x 160 x 260mm

Range

BDN

COO (Country of Origin):
JP
The Takachi Electric Industrial waterproof diecast aluminium enclosure is tough and robust for heavy-duty use. It consists of O-ring gasket which is good for maintaining both waterproof and dustproof functionality.

Enclosure is shock resistant diecast aluminium box
8 different sizes available for both light grey powder coated and unfinished models

Related links