Clipsal Electrical WS229VH Series White Enclosure, White Lid, 80 x 64 x 48mm
- RS Stock No.:
- 282-3115
- Mfr. Part No.:
- WS229VH-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$48.49
(exc. GST)
$55.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.49 |
*price indicative
- RS Stock No.:
- 282-3115
- Mfr. Part No.:
- WS229VH-WE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| External Length | 80 mm | |
| External Height | 48 mm | |
| External Width | 64 mm | |
| External Dimensions | 80 x 64 x 48mm | |
| Colour | White | |
| Lid Colour | White | |
| Flanged | No | |
| Series | WS229VH | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
External Length 80 mm | ||
External Height 48 mm | ||
External Width 64 mm | ||
External Dimensions 80 x 64 x 48mm | ||
Colour White | ||
Lid Colour White | ||
Flanged No | ||
Series WS229VH | ||
- COO (Country of Origin):
- MY
The Clipsal Electrical Weather protected enclosure has 1 Gang with surface mounting. It is a sustainable green Premium product.
Mercury free
Toxic heavy metal free
Compliant to EU RoHS Directive
Toxic heavy metal free
Compliant to EU RoHS Directive
Related links
- Clipsal Electrical WS229VH Series Grey Enclosure 80 x 64 x 48mm
- Italtronic Thermo 80 Series White ABS Enclosure 80 x 80 x 20.2mm
- Hammond 1556 Series White ABS IP54 White Lid, 80 x 80 x 60mm
- Hammond 1556 Series White ABS IP54 White Lid, 80 x 80 x 45mm
- Hammond 1556 Series White ABS IP54 White Lid, 80 x 120 x 45mm
- Hammond 1551 Series White ABS Enclosure White Lid, 80 x 80 x 20mm
- Hammond 1551 Series White ABS Enclosure White Lid, 80 x 40 x 20mm
- Takachi Electric Industrial TWN Series White ABS Enclosure White Lid, 80 x 80 x 40mm
