Clipsal Electrical WS229VH Series Grey Enclosure, Grey Lid, 80 x 64 x 48mm

Subtotal (1 unit)*

$48.05

(exc. GST)

$55.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.05

*price indicative

RS Stock No.:
282-3113
Mfr. Part No.:
WS229VH-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

External Length

80 mm

External Height

48 mm

External Width

64 mm

External Dimensions

80 x 64 x 48mm

Colour

Grey

Lid Colour

Grey

Flanged

No

Series

WS229VH

COO (Country of Origin):
MY
The Clipsal Electrical Weather protected enclosure has 1 Gang with surface mounting. It is a sustainable green Premium product.

Mercury free
Toxic heavy metal free
Compliant to EU RoHS Directive

Related links