Clipsal Electrical 56 Grey Matt Polycarbonate Back Box, IP66, Surface Mount, 1 Gangs 107 mm 101 mm 77 mm

Subtotal (1 unit)*

$245.18

(exc. GST)

$281.96

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.18

*price indicative

RS Stock No.:
213-8278
Mfr. Part No.:
56/01X-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Back Box

Number of Gangs

1

Depth

77mm

Series

56

Material

Polycarbonate

Earth Terminal

No

Width

101 mm

Colour

Grey

Finish

Matt

IP Rating

IP66

Knockout

No

Fixing Standard

No

Standards/Approvals

EU RoHS, CHINA RoHS, REACH

Range

Clipsal-56 Series

Mount Type

Surface

Height

107mm

COO (Country of Origin):
AU
The Clipsal Electrial socket accessory has an industrial outlet standard. It is ideally suited for domestic, commercial or industrial applications.

IP66 rating

Ambient air temperature for operation is -25 to 75°C

Related links