Clipsal Electrical 252 Series Grey Polyvinyl Chloride Junction Box, REACH, 150 cm, 77 cm 53 cm
- RS Stock No.:
- 282-2748
- Mfr. Part No.:
- 252/40/2-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$75.47
(exc. GST)
$86.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.47 |
*price indicative
- RS Stock No.:
- 282-2748
- Mfr. Part No.:
- 252/40/2-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | Polyvinyl Chloride | |
| Length | 150cm | |
| Width | 77 cm | |
| Height | 53cm | |
| Colour | Grey | |
| Hazardous Area Certification | REACH | |
| Number of Ways | 2 | |
| Diameter | 40 mm | |
| Standards/Approvals | REACH free, Green Premium product | |
| Range | Series 252 | |
| Series | 252 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material Polyvinyl Chloride | ||
Length 150cm | ||
Width 77 cm | ||
Height 53cm | ||
Colour Grey | ||
Hazardous Area Certification REACH | ||
Number of Ways 2 | ||
Diameter 40 mm | ||
Standards/Approvals REACH free, Green Premium product | ||
Range Series 252 | ||
Series 252 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management Junction Box is a square shape box made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical 252 Series Grey Polyvinyl Chloride Junction Box 115 cm, 155 cm 53 cm
- Clipsal Electrical 252 Series Grey Polyvinyl Chloride Junction Box 13.5 cm, 5.4 cm 7.9 cm
- Clipsal Electrical 252 Series Grey Polyvinyl Chloride Junction Box 115 cm, 78 cm 54 cm
- Clipsal Electrical 252 Series Grey Polyvinyl Chloride Junction Box 19.5 cm, 50 mm 7.3 cm
- Clipsal Electrical 252 Series Grey Polyvinyl Chloride Junction Box 118 cm, 118 cm 55 cm
- Clipsal Electrical 252 Series Grey Polyvinyl Chloride Junction Box 10.5 cm, 7.6 cm 5.6 cm
- Clipsal Electrical 252 Series Grey Polyvinyl Chloride Junction Box 13.6 cm, 10.7 cm 5.4 cm
- Clipsal Electrical 252 Series Grey Polyvinyl Chloride Junction Box 10 cm, 5 cm 7.4 cm
