Clipsal Electrical 252 Series Grey Polyvinyl Chloride Junction Box, REACH, 10 cm, 5 cm 7.4 cm

Subtotal (1 unit)*

$30.60

(exc. GST)

$35.19

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$30.60

*price indicative

RS Stock No.:
282-2742
Mfr. Part No.:
252/32/1-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Junction Box

Material

Polyvinyl Chloride

Length

10cm

Width

5 cm

Height

7.4cm

Colour

Grey

Hazardous Area Certification

REACH

Number of Ways

1

Range

Series 252

Standards/Approvals

China RoHS Regulation, EU RoHS Directive, REACH

Diameter

32 mm

Series

252

COO (Country of Origin):
CN
The Clipsal Electrical Junction Box is a square shape box made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.

Mercury free

Toxic heavy metal free

Related links