Clipsal Electrical 252 Series Orange Polyvinyl Chloride Junction Box, REACH, 10 cm, 5 cm 7.4 cm
- RS Stock No.:
- 282-2741
- Mfr. Part No.:
- 252/32/1-EO
- Brand:
- Clipsal Electrical
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 282-2741
- Mfr. Part No.:
- 252/32/1-EO
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | Polyvinyl Chloride | |
| Length | 10cm | |
| Width | 5 cm | |
| Height | 7.4cm | |
| Colour | Orange | |
| Hazardous Area Certification | REACH | |
| Number of Ways | 1 | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Range | Series 252 | |
| Diameter | 32 mm | |
| Series | 252 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material Polyvinyl Chloride | ||
Length 10cm | ||
Width 5 cm | ||
Height 7.4cm | ||
Colour Orange | ||
Hazardous Area Certification REACH | ||
Number of Ways 1 | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
Range Series 252 | ||
Diameter 32 mm | ||
Series 252 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Junction Box is a square shape box made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical 252 Series Grey Polyvinyl Chloride Junction Box 10 cm, 5 cm 7.4 cm
- Clipsal Electrical 252 Series Grey Polyvinyl Chloride Junction Box 118 cm, 118 cm 55 cm
- Clipsal Electrical 252 Series Grey Polyvinyl Chloride Junction Box 13.5 cm, 5.4 cm 7.9 cm
- Clipsal Electrical 252 Series Grey Polyvinyl Chloride Junction Box 13.6 cm, 10.7 cm 5.4 cm
- Clipsal Electrical 252 Series Grey Polyvinyl Chloride Junction Box 150 cm, 77 cm 53 cm
- Clipsal Electrical 252 Series Grey Polyvinyl Chloride Junction Box 10.5 cm, 7.6 cm 5.6 cm
- Clipsal Electrical 252 Series Grey Polyvinyl Chloride Junction Box 115 cm, 155 cm 53 cm
- Clipsal Electrical 252 Series Grey Polyvinyl Chloride Junction Box 115 cm, 78 cm 54 cm
