Clipsal Electrical Polyvinyl Chloride Adaptable Box 300 mm x 200 mm x 200 mm
- RS Stock No.:
- 282-2864
- Mfr. Part No.:
- 265/7D-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$186.67
(exc. GST)
$214.67
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.67 |
*price indicative
- RS Stock No.:
- 282-2864
- Mfr. Part No.:
- 265/7D-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Material | Polyvinyl Chloride | |
| Product Type | Adaptable Box | |
| Width | 300 mm | |
| Colour | Grey | |
| Height | 200mm | |
| Length | 200mm | |
| Standards/Approvals | RoHS, REACH | |
| Series | 265 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Material Polyvinyl Chloride | ||
Product Type Adaptable Box | ||
Width 300 mm | ||
Colour Grey | ||
Height 200mm | ||
Length 200mm | ||
Standards/Approvals RoHS, REACH | ||
Series 265 | ||
- COO (Country of Origin):
- NZ
The Clipsal Electrical Adaptable Box is a rectangular shape box made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Polyvinyl Chloride Adaptable Box 200 mm x 200 mm x 200 mm
- Clipsal Electrical Polyvinyl Chloride Adaptable Box 200 mm x 152 mm x 152 mm
- Clipsal Electrical 265 Series Grey Polyvinyl Chloride Junction Box 77 mm, 77 mm 54 mm
- Clipsal Electrical 265 Series Grey Polyvinyl Chloride Junction Box 108 mm, 108 mm 76 mm
- Clipsal Electrical 265 Series Grey Polyvinyl Chloride Junction Box 163 mm, 108 mm 81 mm
- Clipsal Electrical 265 Series Grey Polyvinyl Chloride Junction Box 211 mm, 108 mm 81 mm
- Clipsal Electrical 240D Series Grey Polyvinyl Chloride Junction Box 25 mm
- Clipsal Electrical Grey Polyvinyl Chloride Junction Box 44.5 cm, 20 mm
