Clipsal Electrical 240D Series Grey Polyvinyl Chloride Junction Box, REACH, 25 mm
- RS Stock No.:
- 282-2637
- Mfr. Part No.:
- 240/25/2D-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$3.75
(exc. GST)
$4.31
(inc. GST)
Add 16 units to get free delivery
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.75 |
*price indicative
- RS Stock No.:
- 282-2637
- Mfr. Part No.:
- 240/25/2D-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | Polyvinyl Chloride | |
| Width | 25 mm | |
| Colour | Grey | |
| Hazardous Area Certification | REACH | |
| Number of Ways | 2 | |
| Cable Entry | 2 Way Through Entry | |
| Range | Series 240D | |
| Standards/Approvals | EU RoHS Directive, China RoHS Regulation, Green Premium product, REACH Declaration | |
| Diameter | 25 mm | |
| Series | 240D | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material Polyvinyl Chloride | ||
Width 25 mm | ||
Colour Grey | ||
Hazardous Area Certification REACH | ||
Number of Ways 2 | ||
Cable Entry 2 Way Through Entry | ||
Range Series 240D | ||
Standards/Approvals EU RoHS Directive, China RoHS Regulation, Green Premium product, REACH Declaration | ||
Diameter 25 mm | ||
Series 240D | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Junction Box with a standard deep is a box of round shape made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 7 cm 6.4 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH, 198 cm
- Clipsal Electrical Grey Polyvinyl Chloride Junction Box 44.5 cm, 20 mm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 6.6 cm 4.6 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 8.5 cm 6.5 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 10.9 cm 4.5 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 5.8 cm 4 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 6.5 cm 4.2 cm
