Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box, 2 Terminals, REACH, 10.6 cm, 6.5 cm 4.2 cm
- RS Stock No.:
- 282-2639
- Mfr. Part No.:
- 240/25/2-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$3.00
(exc. GST)
$3.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3.00 |
*price indicative
- RS Stock No.:
- 282-2639
- Mfr. Part No.:
- 240/25/2-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | Polyvinyl Chloride | |
| Length | 10.6cm | |
| Width | 6.5 cm | |
| Height | 4.2cm | |
| Number of Terminals | 2 | |
| Colour | White | |
| Hazardous Area Certification | REACH | |
| Number of Ways | 2 | |
| Range | Series 240 | |
| Standards/Approvals | EU RoHS Directive, REACH Declaration, China RoHS Regulation, Green Premium product | |
| Diameter | 25 mm | |
| Series | 240 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material Polyvinyl Chloride | ||
Length 10.6cm | ||
Width 6.5 cm | ||
Height 4.2cm | ||
Number of Terminals 2 | ||
Colour White | ||
Hazardous Area Certification REACH | ||
Number of Ways 2 | ||
Range Series 240 | ||
Standards/Approvals EU RoHS Directive, REACH Declaration, China RoHS Regulation, Green Premium product | ||
Diameter 25 mm | ||
Series 240 | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Junction Box with a standard deep is a box of round shape made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 9.4 cm 4.2 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 6.5 cm 4.12 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 6.5 cm 4.1 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 8.5 cm 6.5 cm
- Clipsal Electrical 240 Series Grey Polyvinyl Chloride Junction Box 9.6 cm, 16 mm 4.2 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 6.5 cm, 11.9 cm 4.2 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 6.6 cm 4.6 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 10.4 cm, 4.2 cm 6.4 cm
