Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box, 2 Terminals, REACH, 9.5 cm, 6.5 cm 4.1 cm
- RS Stock No.:
- 282-2627
- Mfr. Part No.:
- 240/20/2-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$3.46
(exc. GST)
$3.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3.46 |
*price indicative
- RS Stock No.:
- 282-2627
- Mfr. Part No.:
- 240/20/2-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | Polyvinyl Chloride | |
| Length | 9.5cm | |
| Width | 6.5 cm | |
| Height | 4.1cm | |
| Number of Terminals | 2 | |
| Colour | White | |
| Hazardous Area Certification | REACH | |
| Number of Ways | 2 | |
| Diameter | 20 mm | |
| Range | Series 240 | |
| Standards/Approvals | EU RoHS Directive, REACH free of SVHC Yes, China RoHS Regulation, Mercury free Yes, RoHS exemption information Yes, REACH Declaration, Green Premium product, China RoHS Declaration, EU RoHS Declaration, Toxic heavy metal free Yes | |
| Series | 240 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material Polyvinyl Chloride | ||
Length 9.5cm | ||
Width 6.5 cm | ||
Height 4.1cm | ||
Number of Terminals 2 | ||
Colour White | ||
Hazardous Area Certification REACH | ||
Number of Ways 2 | ||
Diameter 20 mm | ||
Range Series 240 | ||
Standards/Approvals EU RoHS Directive, REACH free of SVHC Yes, China RoHS Regulation, Mercury free Yes, RoHS exemption information Yes, REACH Declaration, Green Premium product, China RoHS Declaration, EU RoHS Declaration, Toxic heavy metal free Yes | ||
Series 240 | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Junction Box with a standard deep is a box of round shape made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 7 cm 6.4 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 6.5 cm 4.12 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 6.5 cm 4.2 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 9.5 cm 8 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 8.5 cm 6.5 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 6.6 cm 3.8 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 6.8 cm 7 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 6.6 cm 4.6 cm
