Clipsal Electrical 265 Series Grey Polyvinyl Chloride Junction Box, REACH, 211 mm, 108 mm 81 mm

Subtotal (1 unit)*

$81.69

(exc. GST)

$93.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.69

*price indicative

RS Stock No.:
282-2863
Mfr. Part No.:
265/5-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Junction Box

Material

Polyvinyl Chloride

Length

211mm

Width

108 mm

Height

81mm

Colour

Grey

Hazardous Area Certification

REACH

Range

Series 265

Standards/Approvals

REACh Regulation, EU RoHS Directive

Series

265

COO (Country of Origin):
AU
The Clipsal Electrical Adaptable Box is a square shape box made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.

Mercury free

Toxic heavy metal free

Related links