Clipsal Electrical 265 Series Orange Polyvinyl Chloride Junction Box, REACH, 108 mm, 108 mm 76 mm
- RS Stock No.:
- 282-2858
- Mfr. Part No.:
- 265/3-EO
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$104.67
(exc. GST)
$120.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.67 |
*price indicative
- RS Stock No.:
- 282-2858
- Mfr. Part No.:
- 265/3-EO
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | Polyvinyl Chloride | |
| Length | 108mm | |
| Width | 108 mm | |
| Height | 76mm | |
| Colour | Orange | |
| Hazardous Area Certification | REACH | |
| Standards/Approvals | EU RoHS, REACH, CHINA RoHS | |
| Range | Series 265 | |
| Series | 265 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material Polyvinyl Chloride | ||
Length 108mm | ||
Width 108 mm | ||
Height 76mm | ||
Colour Orange | ||
Hazardous Area Certification REACH | ||
Standards/Approvals EU RoHS, REACH, CHINA RoHS | ||
Range Series 265 | ||
Series 265 | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Adaptable Box is a square shape box made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical 265 Series Grey Polyvinyl Chloride Junction Box 108 mm, 108 mm 76 mm
- Clipsal Electrical 265 Series White Polyvinyl Chloride Junction Box 108 mm, 108 mm 76 mm
- Clipsal Electrical 265 Series Orange Polyvinyl Chloride Junction Box 163 mm, 108 mm 81 mm
- Clipsal Electrical 265 Series Grey Polyvinyl Chloride Junction Box 163 mm, 108 mm 81 mm
- Clipsal Electrical 265 Series Grey Polyvinyl Chloride Junction Box 211 mm, 108 mm 81 mm
- Clipsal Electrical 265 Series Grey Polyvinyl Chloride Junction Box 77 mm, 77 mm 54 mm
- Clipsal Electrical 265 Series White Polyvinyl Chloride Junction Box 77 mm, 77 mm 54 mm
- Clipsal Electrical 252 Series Orange Polyvinyl Chloride Junction Box 10 cm, 5 cm 7.4 cm
