Fibox PC Series Grey Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, Transparent Lid, 180 x 180 x 150mm
- RS Stock No.:
- 284-8127
- Distrelec Article No.:
- 150-64-035
- Mfr. Part No.:
- PC 175/150 HG enclosure
- Brand:
- Fibox
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-8127
- Distrelec Article No.:
- 150-64-035
- Mfr. Part No.:
- PC 175/150 HG enclosure
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 150 mm | |
| External Height | 180 mm | |
| External Width | 180 mm | |
| External Dimensions | 180 x 180 x 150mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Series | PC | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
External Length 150 mm | ||
External Height 180 mm | ||
External Width 180 mm | ||
External Dimensions 180 x 180 x 150mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Series PC | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox enclosure cover includes base with screws for mounting plate. cover with PUR gasket and polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
UL 94 V0 flammability rating
Related links
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IP67 Transparent Lid, 180 x 180 x 150mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IP67 Transparent Lid, 180 x 130 x 150mm
- Fibox Grey Polycarbonate Enclosure IP67 Grey Lid, 255 x 180 x 150mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IP67 Grey Lid, 180 x 180 x 125mm
- Fibox Grey Polycarbonate Enclosure IP67 Grey Lid, 180 x 130 x 150mm
- Fibox Grey ABS Enclosure IP67, 180 x 180 x 150mm
- Fibox Grey Polycarbonate Enclosure IP67 Grey Lid, 180 x 180 x 75mm
- Fibox Grey Polycarbonate Enclosure IP67 Smoked Grey Lid, 255 x 180 x 150mm
