- RS Stock No.:
- 797-5327
- Mfr. Part No.:
- AB 162515 enclosure
- Brand:
- Fibox
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Fibox Euronord Series Unpainted Aluminium Enclosure, IP66, IP67, IP68, Unpainted Lid, 82 x 77 x 57mm
- RS Stock No.
- 738-9271
Price (ex. GST) Each
$86.59
(exc. GST)
$99.58
(inc. GST)
- RS Stock No.:
- 797-5327
- Mfr. Part No.:
- AB 162515 enclosure
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Euronord ABS Enclosures
The Euronord ll ABS enclosure is designed to house DIN rail mounted terminal blocks and is also ideal for housing various sensors for process control applications.
Features and Benefits:
Outer surface is free of gate marks creating a smooth area for labels, decals or screen printing
Cover screws fully tighten in 4 revolutions, are held captive, but are still removable
Injection moulded plastic threads allow the cover screws to fasten quickly while preventing sticking and corrosion
Multiple low height mounting points maximise useable internal depth
Decorative cover plugs create a smooth finished appearance
Mounting holes are outside the gasket area to maintain water tight protection
Bevelled edge design creates a modern look
Robotically applied and foamed in place PUR gasket
Extension strip structure reinforces inner gasket groove edge to protect against side impact
IP66/IP67 ingress protection EN60529
IK07 impact resistance EN 50102
Electrically insulated
Halogen free
Good chemical resistance
UL94HB flammability rating
Cover screws fully tighten in 4 revolutions, are held captive, but are still removable
Injection moulded plastic threads allow the cover screws to fasten quickly while preventing sticking and corrosion
Multiple low height mounting points maximise useable internal depth
Decorative cover plugs create a smooth finished appearance
Mounting holes are outside the gasket area to maintain water tight protection
Bevelled edge design creates a modern look
Robotically applied and foamed in place PUR gasket
Extension strip structure reinforces inner gasket groove edge to protect against side impact
IP66/IP67 ingress protection EN60529
IK07 impact resistance EN 50102
Electrically insulated
Halogen free
Good chemical resistance
UL94HB flammability rating
Standards
USA: Enclosures for Electrical Equipment NEMA Type 1, 4, 4X, 12 and 13
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298:1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298:1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991
Supplied with
Enclosure base, cover with PUR gasket, cover screws and mounting screws.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 250 mm |
External Height | 150 mm |
External Width | 160 mm |
External Dimensions | 250 x 160 x 150mm |
IP Rating | IP66, IP67 |
Colour | Grey |
Shielded | No |