B&R Enclosures PJ Series Grey Polycarbonate Enclosure, IP55, Transparent Lid, 220 x 150 x 100mm
- RS Stock No.:
- 885-2629
- Mfr. Part No.:
- PJ221510T
- Brand:
- B&R Enclosures
Subtotal (1 unit)*
$78.17
(exc. GST)
$89.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.17 |
*price indicative
- RS Stock No.:
- 885-2629
- Mfr. Part No.:
- PJ221510T
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Body Material | Polycarbonate | |
| External Length | 220 mm | |
| External Height | 100 mm | |
| External Width | 150 mm | |
| External Dimensions | 220 x 150 x 100mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Shielded | No | |
| Series | PJ | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Body Material Polycarbonate | ||
External Length 220 mm | ||
External Height 100 mm | ||
External Width 150 mm | ||
External Dimensions 220 x 150 x 100mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Shielded No | ||
Series PJ | ||
- COO (Country of Origin):
- IT
Polynova PJ IP55 Enclosure
The Polynova PJ is a range of adaptable thermoplastic enclosures designed to house terminations and electrical components, typically used for low voltage control and distribution applications. These enclosures can be used individually or assembled together a required configuration.
Opaque parts manufactured from noryl, a thermoplastic self-extinguishing material, transparent parts made from polycarbonate
Surface finish is light grey (RAL 7035)
Stainless steel cover screws
UV stabilised
IP55 protection rating
Surface finish is light grey (RAL 7035)
Stainless steel cover screws
UV stabilised
IP55 protection rating
Approvals
CE marked, UL94, V1 rating, IEC695-2-1, 960°C glow wire test.
Supplied with
stainless steel screws.
Related links
- B&R Enclosures PJ Series Grey Polycarbonate Enclosure Transparent Lid, 220 x 150 x 75mm
- B&R Enclosures PJ Series Grey Polycarbonate Enclosure Transparent Lid, 220 x 150 x 150mm
- B&R Enclosures PJ Series Grey Noryl Enclosure Grey Lid, 220 x 150 x 100mm
- B&R Enclosures PJ Series Grey Polycarbonate Enclosure Transparent Lid, 150 x 150 x 100mm
- B&R Enclosures PJ Series Grey Polycarbonate Enclosure Transparent Lid, 300 x 220 x 100mm
- B&R Enclosures PJ Series Grey Noryl Enclosure Grey Lid, 220 x 150 x 150mm
- B&R Enclosures PJ Series Grey Noryl Enclosure Grey Lid, 220 x 150 x 75mm
- B&R Enclosures PJ Series Grey Polycarbonate Enclosure Transparent Lid, 150 x 150 x 150mm
