B&R Enclosures PJ Series Grey Polycarbonate Enclosure, IP55, Transparent Lid, 300 x 220 x 150mm

Subtotal (1 unit)*

$267.47

(exc. GST)

$307.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$267.47

*price indicative

RS Stock No.:
885-2648
Mfr. Part No.:
PJ302215T
Brand:
B&R Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

B&R Enclosures

Body Material

Polycarbonate

External Length

300 mm

External Height

150 mm

External Width

220 mm

External Dimensions

300 x 220 x 150mm

IP Rating

IP55

Colour

Grey

Lid Colour

Transparent

Flanged

No

Shielded

No

Series

PJ

COO (Country of Origin):
IT

Polynova PJ IP55 Enclosure


The Polynova PJ is a range of adaptable thermoplastic enclosures designed to house terminations and electrical components, typically used for low voltage control and distribution applications. These enclosures can be used individually or assembled together a required configuration.

Opaque parts manufactured from noryl, a thermoplastic self-extinguishing material, transparent parts made from polycarbonate
Surface finish is light grey (RAL 7035)
Stainless steel cover screws
UV stabilised
IP55 protection rating

Approvals

CE marked, UL94, V1 rating, IEC695-2-1, 960°C glow wire test.

Supplied with

stainless steel screws.

Related links