B&R Enclosures Polynova PM Series Grey Noryl Enclosure, IP65, Grey Lid, 270 x 180 x 165mm
- RS Stock No.:
- 885-2874
- Mfr. Part No.:
- PM2718
- Brand:
- B&R Enclosures
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-2874
- Mfr. Part No.:
- PM2718
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Body Material | Noryl | |
| External Length | 180 mm | |
| External Height | 270 mm | |
| External Width | 165 mm | |
| External Dimensions | 270 x 180 x 165mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielded | No | |
| Series | Polynova PM | |
| Number Of Knockouts | 0 | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Body Material Noryl | ||
External Length 180 mm | ||
External Height 270 mm | ||
External Width 165 mm | ||
External Dimensions 270 x 180 x 165mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielded No | ||
Series Polynova PM | ||
Number Of Knockouts 0 | ||
- COO (Country of Origin):
- IT
Polynova PM IP65 Enclosure
The Polynova PM has been designed for use as an individual enclosure or can be arranged in combinations to form bayed distribution suites. The modularity of this enclosure system allows for changing the depth, without compromising the IP rating. The base and opaque lids are manufactured from thermoplastic (Noryl) and reinforced with fibreglass, the transparent lids are manufactured from polycarbonate. The Polynova PM is also chemical and impact resistant and UV stabilised.
Modular design capable of expanding in any direction
Thermoplastic screws to ensure corrosion protection
Insulted mounting pan
Chemical and impact resistant
Transparent lid options
UV stabilised
IP65 protection rating
Opaque parts manufactured from thermoplastic (Noryl) material, reinforced with fibreglass
Transparent parts manufactured from polycarbonate material
Light grey (RAL 7035) finish
Thermoplastic screws to ensure corrosion protection
Insulted mounting pan
Chemical and impact resistant
Transparent lid options
UV stabilised
IP65 protection rating
Opaque parts manufactured from thermoplastic (Noryl) material, reinforced with fibreglass
Transparent parts manufactured from polycarbonate material
Light grey (RAL 7035) finish
Approvals
CE marked, UL94 V1 rating, IEC695-2-1 960C glow wire test.
Supplied with
Insulated mounting pan.
Related links
- B&R Enclosures Polynova PM Series Grey Noryl Enclosure Grey Lid, 270 x 270 x 165mm
- B&R Enclosures Polynova PM Series Grey Noryl Enclosure Grey Lid, 360 x 270 x 165mm
- B&R Enclosures Polynova PM Series Grey Polycarbonate Enclosure Transparent Lid, 270 x 180 x 165mm
- B&R Enclosures Polynova PM Series Grey Noryl Enclosure Grey Lid, 540 x 360 x 165mm
- B&R Enclosures Polynova PM Series Grey Polycarbonate Enclosure Transparent Lid, 270 x 270 x 165mm
- B&R Enclosures Polynova PM Series Grey Polycarbonate Enclosure Transparent Lid, 360 x 270 x 165mm
- B&R Enclosures Polynova PM Series Grey Polycarbonate Enclosure Transparent Lid, 540 x 360 x 165mm
- B&R Enclosures PJ Series Grey Noryl Enclosure Grey Lid, 150 x 110 x 100mm
