B&R Enclosures Polynova PM Series Grey Noryl Enclosure, IP65, Grey Lid, 360 x 270 x 165mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
885-2884
Mfr. Part No.:
PM3627
Brand:
B&R Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

B&R Enclosures

Body Material

Noryl

External Length

270 mm

External Height

360 mm

External Width

165 mm

External Dimensions

360 x 270 x 165mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Series

Polynova PM

Number Of Knockouts

0

COO (Country of Origin):
IT

Polynova PM IP65 Enclosure


The Polynova PM has been designed for use as an individual enclosure or can be arranged in combinations to form bayed distribution suites. The modularity of this enclosure system allows for changing the depth, without compromising the IP rating. The base and opaque lids are manufactured from thermoplastic (Noryl) and reinforced with fibreglass, the transparent lids are manufactured from polycarbonate. The Polynova PM is also chemical and impact resistant and UV stabilised.

Modular design capable of expanding in any direction
Thermoplastic screws to ensure corrosion protection
Insulted mounting pan
Chemical and impact resistant
Transparent lid options
UV stabilised
IP65 protection rating
Opaque parts manufactured from thermoplastic (Noryl) material, reinforced with fibreglass
Transparent parts manufactured from polycarbonate material
Light grey (RAL 7035) finish

Approvals

CE marked, UL94 V1 rating, IEC695-2-1 960C glow wire test.

Supplied with

Insulated mounting pan.

Related links