Bostik Born2Bond Ultra LV Methoxyethyl Cyanoacrylate 20 g, Transparent

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
280-6004
Mfr. Part No.:
30615660
Brand:
Bostik
Find similar products by selecting one or more attributes.
Select all

Brand

Bostik

Product Type

Adhesive

Glue Type

Methoxyethyl Cyanoacrylate

Package Size

20 g

Trade Name

Born2Bond Ultra LV

Product Form

Liquid

Colour

Transparent

Package Type

Bottle

Application

Bonding

Minimum Operating Temperature

-40°C

Standards/Approvals

ISO 5748

Viscosity

20 to 50 cP at 25°C (77°F)

Maximum Operating Temperature

80°C

Maximum Fixture Time

60s

Material Compatibility

Stainless Steel

Base Chemical

Methoxyethyl Cyanoacrylate

RoHS Status: Exempt

COO (Country of Origin):
ES

Bostik Born2BondTM ULTRA instant adhesives


Born2BondTM Ultra adhesives are low-odor, low-blooming, instant adhesives with a range of viscosities, specially designed for bonding most substrates including plastics and rubbers. The formulation consistency has been designed for high bond strength, even in places that are subject to flexing. Careful selection of the formulation ingredients ensures that the product does not stain areas close to the adhesive joint.

Applications


Typical applications for this product are leather and rubber bonding, shoe assembly, automotive aftermarket applications, speaker assembly, and car wheel bonding.

Features & Benefits


Fixture time : 10 seconds

High bonding strength

Long open time

Low blooming

Less brittle than conventional instant adhesives

Bonds a large range of materials, including polystyrene

Transparent and easy to use

Related links