CRC Synthetic Grease 397 g Food Grade Multi-Purpose Grease

Subtotal (1 unit)*

$51.53

(exc. GST)

$59.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.53

*price indicative

RS Stock No.:
238-7875
Mfr. Part No.:
FGSL35600
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Grease

Trade Name

Food Grade Multi-Purpose Grease

Grease Type

Synthetic

Product Form

Grease

Package Type

Cartridge

Package Size

397 g

NGLI Grade

2

Flash Point

230°C

Standards/Approvals

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

-20°C

Specific Gravity

0.89

RoHS Status: Exempt

COO (Country of Origin):
US
The CRC Food Grade Multi-Purpose Grease is a tenacious, white, aluminium complex grease providing superior lubrication and durability in food production and processing applications. It is designed for effective lubrication and protection of ball, roller and plain bearings that operate under high loads and temperatures and require a long grease life. CRC Food Grade Multi-Purpose Grease protects equipment against rust, oxidation and wear. It resists throw off, shear breakdown as well as water and detergent wash out. It will not pound out of bearings and bushings during shock loads.

Excellent adhesion resists sling off

Highly resistant to moisture, water

Protects against rust and corrosion

Non-toxic, odourless, tasteless

Recommended for superior lubrication and durability in food production and processing applications Recommended for lubrication and protection of ball, roller and plain bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy