M8 x 40mm Grub Screw
- RS Stock No.:
- 252-3604
- Mfr. Part No.:
- 50324008
- Brand:
- Socomec
Subtotal (1 pack of 20 units)**
$87.22
(exc. GST)
$100.30
(inc. GST)
240 In stock for delivery within 7 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
20 + | $4.361 | $87.22 |
**price indicative
Related links
- M10 x 40mm Grub Screw
- Black, Self-Colour Steel Hex M6 x 40mm Grub Screw
- Black, Self-Colour Steel Hex M10 x 40mm Grub Screw
- M8 x 25mm Grub Screw & Set Screw
- Plain Stainless Steel Hex M8 x 20mm Grub Screw
- Self-Colour Steel Socket M8 x 6mm Grub Screw
- Black, Self-Colour Steel Hex M8 x 20mm Grub Screw
- Bright Zinc Plated Steel Socket M8 x 8mm Grub Screw