Western Digital WDS100T3X0E M.2 2280 Internal SSD
- RS Stock No.:
- 455-667
- Mfr. Part No.:
- WDS100T3X0E
- Brand:
- Western Digital
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 455-667
- Mfr. Part No.:
- WDS100T3X0E
- Brand:
- Western Digital
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Hard Drive Type | SSD | |
| Model | WDS100T3X0E | |
| Internal/External | Internal | |
| Form Factor | M.2 2280 | |
| Interface | PCIe Gen 4.0 x4 NVMe | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Hard Drive Type SSD | ||
Model WDS100T3X0E | ||
Internal/External Internal | ||
Form Factor M.2 2280 | ||
Interface PCIe Gen 4.0 x4 NVMe | ||
- COO (Country of Origin):
- TH
The Western Digital Black SSD is a high performance gaming drive designed to maximize speed and efficiency with PCIe Gen4 technology. It delivers blazing fast read speeds, ensuring quick load times and smooth gameplay. With enhanced power efficiency, its built for next gen gaming experiences.
Direct storage supported
Gme longer and better
Smoother and faster gaming
1 TB capacity
Gme longer and better
Smoother and faster gaming
1 TB capacity
Related links
- Kingston Design-In Industrial M.2 (2280) Internal SSD
- Kingston Design-In Industrial M.2 (2280) 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD
- Lexar LNM100-256RB M.2 (2280) 256 GB Internal SSD
- Kingston DC1000B, DC1000B M.2 NVMe SSD M.2 (2280) 480 GB Internal SSD
- Kingston KC2500, SKC2500M8 M.2 (2280) 250 GB Internal SSD Hard Drive
- Western Digital WDS500G3B0A-00AXR0 SATA 500 GB Internal SSD
- Western Digital WDS240G3G0A-00BJG0 SATA 240 GB Internal SSD
