Transcend 2.5 in 7680 GB Internal SSD
- RS Stock No.:
- 682-764
- Mfr. Part No.:
- TS7T68ETD410T
- Brand:
- Transcend
Subtotal (1 unit)*
$45,359.99
(exc. GST)
$52,163.99
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 1 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45,359.99 |
*price indicative
- RS Stock No.:
- 682-764
- Mfr. Part No.:
- TS7T68ETD410T
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 7680GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | TLC | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Encryption Level | AES | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UKCA | |
| Length | 100mm | |
| Width | 69.85mm | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 7680GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type TLC | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Encryption Level AES | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UKCA | ||
Length 100mm | ||
Width 69.85mm | ||
Height 15mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 7680GB Memory size, 2.5 inches Form Factor - TS7T68ETD410T
This SSD is an industrial-grade internal storage device designed for high-performance data handling in demanding environments. It connects via an NVMe PCIe Gen4 x4 Interface to deliver fast access for server and embedded applications, and includes AES encryption for data protection. The drive is intended for use where sustained throughput and thermal resilience are required.
Features and Benefits:
• 7680GB capacity supports large-scale data storage
• TLC NAND offers dense, cost-effective flash
• NVMe PCIe Gen4 x4 Interface enables high bandwidth
• AES encryption provides on-device data security
• Operates between 0°C and 70°C for harsh conditions
• UKCA-approved design meets regional standards
• TLC NAND offers dense, cost-effective flash
• NVMe PCIe Gen4 x4 Interface enables high bandwidth
• AES encryption provides on-device data security
• Operates between 0°C and 70°C for harsh conditions
• UKCA-approved design meets regional standards
Applications
• Suitable for industrial servers requiring large local storage
• Ideal for automation controllers with heavy logging needs
• Used for electronic test rigs that archive measurement data
• Can be used for mechanical system controllers with encrypted storage
• Used with edge computing nodes in factory-floor deployments
• Ideal for automation controllers with heavy logging needs
• Used for electronic test rigs that archive measurement data
• Can be used for mechanical system controllers with encrypted storage
• Used with edge computing nodes in factory-floor deployments
What form factor should I prepare for installation?
The drive fits a 2.5 in mounting envelope and is intended as an internal device for compatible bays.
How does the drive cope with elevated ambient temperatures?
It is specified to operate up to 70°C, allowing sustained function in hot equipment racks or enclosures.
Which flash memory type is used and what does that imply?
The device uses TLC NAND, which provides higher storage density suitable for large-capacity deployments.
Is the product suitable for integration into secure systems?
Yes, it incorporates AES-level encryption to protect stored data at rest.
What regulatory marking does the drive carry for the UK market?
It is marked with UKCA approval for conformity with applicable regional requirements.
Related links
- Transcend 2.5 in 512 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
- Transcend 2.5 in 64 GB Internal SSD
- Transcend 2.5 in 1280 GB Internal SSD
- Transcend 2.5 in 3840 GB Internal SSD
- Transcend SSD420 2.5 in 128 GB Internal SSD
- Transcend SSD370 2.5 in 512 GB Internal SSD
- Transcend SSD420 2.5 in 32 GB Internal SSD
