Transcend M.2 2 TB Internal SSD
- RS Stock No.:
- 683-173
- Mfr. Part No.:
- TS2TMTE470A-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$5,438.55
(exc. GST)
$6,254.33
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Supply shortage
- 2 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | $5,438.55 |
*price indicative
- RS Stock No.:
- 683-173
- Mfr. Part No.:
- TS2TMTE470A-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 2TB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 2.23mm | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 2TB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Height 2.23mm | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Length 42mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 2TB Capacity, M.2 Form Factor - TS2TMTE470A-VS1
This SSD is a compact, high-density internal storage device designed for industrial and embedded systems. It provides non-volatile flash storage over a PCIe Gen3 x4 NVMe interface, offering substantial capacity for data logging, control systems and dense application storage in constrained installations.
Features and Benefits:
• 256-bit AES encryption protects stored data against unauthorised access
• 3D NAND delivers high-density storage with sustained performance
• NVMe PCIe Gen3 x4 Interface enables low-latency data transfers
• Industrial-grade design supports harsh operational environments
• Wide operating-temperature range accommodates extreme deployments
• UKCA approval confirms conformity with applicable UK standards
• 3D NAND delivers high-density storage with sustained performance
• NVMe PCIe Gen3 x4 Interface enables low-latency data transfers
• Industrial-grade design supports harsh operational environments
• Wide operating-temperature range accommodates extreme deployments
• UKCA approval confirms conformity with applicable UK standards
Applications
• Suitable for embedded control units in automation systems
• Ideal for industrial data logging and telemetry storage
• Used with electronic control modules requiring high-capacity flash
• Can be used for mechanical systems needing robust internal storage
• Suitable for Compact compute modules in electrical infrastructure
• Ideal for industrial data logging and telemetry storage
• Used with electronic control modules requiring high-capacity flash
• Can be used for mechanical systems needing robust internal storage
• Suitable for Compact compute modules in electrical infrastructure
What physical form factor does it use and how does that suit Compact designs?
It uses an M.2 form factor tailored for space-limited boards, offering a narrow 22mm width for integration into slim carrier cards and Compact modules.
What temperature extremes can it tolerate in continuous operation?
The device operates reliably between -20°C and 75°C, allowing deployment where equipment is exposed to high ambient heat or cold conditions.
What storage capacity is available and how does that benefit system design?
It provides 2 TB of flash capacity, enabling local retention of large datasets, firmware images or extended logging without frequent offload.
How does the units profile support low-clearance installations?
The component has a low height of 2.23mm and a short length of 42 mm, permitting installation in confined enclosures and stacked-board arrangements.
Related links
- Transcend M.2 2 TB Internal SSD
- Transcend M.2 1 TB Internal SSD
- Transcend M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 2 TB Internal SSD
- Samsung Samsung SSD 990 EVO M.2 2 TB Internal SSD
- Samsung Samsung SSD 9100 PRO M.2 2 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 2 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 2 TB Internal SSD
