Transcend MTS600 M.2 128 GB Internal SSD Hard Drive
- RS Stock No.:
- 173-9555
- Distrelec Article No.:
- 302-49-071
- Mfr. Part No.:
- TS128GMTS600
- Brand:
- Transcend
Subtotal (1 unit)*
$278.56
(exc. GST)
$320.34
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $278.56 |
*price indicative
- RS Stock No.:
- 173-9555
- Distrelec Article No.:
- 302-49-071
- Mfr. Part No.:
- TS128GMTS600
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | MTS600 | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Interface | SATA III | |
| Capacity | 128 GB | |
| Nand Type | MLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 22 x 60 x 3.58mm | |
| Length | 22mm | |
| Width | 60mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model MTS600 | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Interface SATA III | ||
Capacity 128 GB | ||
Nand Type MLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 22 x 60 x 3.58mm | ||
Length 22mm | ||
Width 60mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend's MTS600 M.2 SSD's next generation SATA III 6Gb/s interface and ultra compact dimensions make it best suited to address the high performance needs and strict size limitations of small form factor devices. This means it is perfect for use in today's modern Ultrabooks and thin, light notebooks. Featuring a powerful controller and exceptional transfer speeds of up to 560MB/s read and 460MB/s write*, the M.2 SSD easily handles everyday computing tasks as well as demanding multimedia applications.
Space-saving M.2 form factor (60mm) – ideal for mobile computing devices
Supports DevSleep mode, which allows devices to completely shut down the SATA interface and conserve battery life, unlike existing partial/slumber states
DDR3 DRAM cache
Supports S.M.A.R.T., TRIM and NCQ commands
Supports DevSleep mode, which allows devices to completely shut down the SATA interface and conserve battery life, unlike existing partial/slumber states
DDR3 DRAM cache
Supports S.M.A.R.T., TRIM and NCQ commands
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 0870358
- Mfr. Part No. 18283D
1 Pack of 6
$146.45
Related links
- Transcend HSD370 SlimSATA 128 GB Internal SSD Hard Drive
- Transcend SSD510 2.5 in 128 GB Internal SSD Hard Drive
- Transcend MTS400 M.2 16 GB Internal SSD Hard Drive
- Transcend MSA570 mSATA 16 GB Internal SSD Hard Drive
- Transcend MSA370 mSATA 32 GB Internal SSD Hard Drive
- Transcend MSA510 mSATA 32 GB Internal SSD Hard Drive
- Transcend SSD570 2.5 in 16 GB Internal SSD Hard Drive
- Transcend SSD570 2.5 in 32 GB Internal SSD Hard Drive












