- RS Stock No.:
- 750-4710
- Mfr. Part No.:
- 35607
- Brand:
- Freecom
- RS Stock No.:
- 750-4710
- Mfr. Part No.:
- 35607
- Brand:
- Freecom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Freecom Mobile Drive Classic USB 3.0
The Freecom Mobile Drive Classic 3.0 has no cooling fan, which ensures quiet operation at all times. Simply plug it into any computers USB port and take your spreadsheets, documents, movies, photos or music anywhere you go.
Ultra compact, easy-to-use and secure, this USB 3.0 powered portable hard drive makes transporting and sharing data easier than ever.
Ultra compact, easy-to-use and secure, this USB 3.0 powered portable hard drive makes transporting and sharing data easier than ever.
Fast, low noise external mobile USB 3.0 hard drive
2.5in. SATA, low power consumption
USB 3.0 - the latest standard, providing ultra fast data transfer speed (up to 5Gbit/s)
Can also be connected to the USB 2.0 port on your computer
Ultra-compact size, ideal for use with a netbook or a notebook
USB powered, no power adapter needed
No cooling fan, ensures quiet operation
The easiest way to add and manage extra storage capacity to your notebook or desktop computer
Including Nero BackItUp & Burn software (Windows)
Hot swappable, no need to turn off your computer
Plug & Play, no additional drivers or software needed to install the drive
2.5in. SATA, low power consumption
USB 3.0 - the latest standard, providing ultra fast data transfer speed (up to 5Gbit/s)
Can also be connected to the USB 2.0 port on your computer
Ultra-compact size, ideal for use with a netbook or a notebook
USB powered, no power adapter needed
No cooling fan, ensures quiet operation
The easiest way to add and manage extra storage capacity to your notebook or desktop computer
Including Nero BackItUp & Burn software (Windows)
Hot swappable, no need to turn off your computer
Plug & Play, no additional drivers or software needed to install the drive
Microsoft Windows XP SP2, Microsoft Windows 7, Microsoft Windows Vista, Apple MacOS X 10.4.8 or later
Operating Systems:
Mobile Hard Drives
Specifications
Attribute | Value |
---|---|
Model | Classic |
Hard Drive Type | HDD |
Internal/External | External |
Interface | USB 3.0 |
Capacity | 500 GB |
Dimensions | 115 x 76 x 12mm |
Length | 115mm |
Width | 76mm |
Height | 12mm |