Subtotal (1 unit)*
$154.75
(exc. GST)
$177.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.75 |
*price indicative
- RS Stock No.:
- 279-968
- Mfr. Part No.:
- 9916000
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| UV Protection | Yes | |
| Body Colour | Clear | |
| Shield Colour | Clear | |
| Shield Material | PC | |
| Application | General Industry, Construction, General Purpose, Industrial Maintenance, Mechanical, Painting, Cleaning, Electrician | |
| Select all | ||
|---|---|---|
Brand uvex | ||
UV Protection Yes | ||
Body Colour Clear | ||
Shield Colour Clear | ||
Shield Material PC | ||
Application General Industry, Construction, General Purpose, Industrial Maintenance, Mechanical, Painting, Cleaning, Electrician | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
uvex pronamic: The First Environmentally Friendly Visor System
With the environmentally friendly uvex pronamic visor system, uvex has developed an advanced solution to offer the best facial protection option for our new family of helmets. 100% protection, but 50% fewer CO2 emissions contribute to our slogan "protecting planet". The "click & pull" system allows for easy visor placement. The ergonomic articulated system ensures better comfort during extended use.
Visors that don't offer electrical protection can be fitted to closed pronamic helmets. These E helmets are used for electrical risks, but also for risks of chemical splashes.
General Features:
Polycarbonate visor with uvex supravision excellence coating
Anti-fog and scratch-resistant
The "click & pull" system allows easy detachment of the visor from the support system by pulling
Complies with EN 166 and EN 170 standards, marked for use in categories 3 (liquids) and 9 (molten metals and hot solids)
Available electric arc class 1 version under manufacter reference 9916002 or RS code 279-970
Available electric arc class 2 version under manufacter reference 9916003 or RS code 279-971
Comfort Features:
"Parking position" centred above the head to relieve the cervical spine
Anti-fog on the inner side, extremely resistant to scratches and chemicals on the outer side (uvex supravision excellence)
Maximum freedom of movement
Easily interchangeable screen
"Click & pull" system
Hearing protection that can be mounted using a bayonet system
Protection Features:
Certified to EN 166 (Personal eye protection) and EN 170 (Ultraviolet filters) standards
Marked for use in categories 3 (liquids) and 9 (molten metals and hot solids)
Marking: W 166 3 9 8-2 B CE 0196, 1.2 W1 B 9 KN CE
With the environmentally friendly uvex pronamic visor system, uvex has developed an advanced solution to offer the best facial protection option for our new family of helmets. 100% protection, but 50% fewer CO2 emissions contribute to our slogan "protecting planet". The "click & pull" system allows for easy visor placement. The ergonomic articulated system ensures better comfort during extended use.
Visors that don't offer electrical protection can be fitted to closed pronamic helmets. These E helmets are used for electrical risks, but also for risks of chemical splashes.
General Features:
Polycarbonate visor with uvex supravision excellence coating
Anti-fog and scratch-resistant
The "click & pull" system allows easy detachment of the visor from the support system by pulling
Complies with EN 166 and EN 170 standards, marked for use in categories 3 (liquids) and 9 (molten metals and hot solids)
Available electric arc class 1 version under manufacter reference 9916002 or RS code 279-970
Available electric arc class 2 version under manufacter reference 9916003 or RS code 279-971
Comfort Features:
"Parking position" centred above the head to relieve the cervical spine
Anti-fog on the inner side, extremely resistant to scratches and chemicals on the outer side (uvex supravision excellence)
Maximum freedom of movement
Easily interchangeable screen
"Click & pull" system
Hearing protection that can be mounted using a bayonet system
Protection Features:
Certified to EN 166 (Personal eye protection) and EN 170 (Ultraviolet filters) standards
Marked for use in categories 3 (liquids) and 9 (molten metals and hot solids)
Marking: W 166 3 9 8-2 B CE 0196, 1.2 W1 B 9 KN CE
Durable anti fog and scratch resistant coatings
Bayonet fitting for seamless integration with hearing protectors
Bayonet fitting for seamless integration with hearing protectors
Related links
- uvex PC Face Shield
- DRAEGER Clear PC Face Shield with Face Guard
- Riley Clear PC Face Shield with Face Guard
- Skytec Clear PC Face Shield with Face Guard
- SINGER SAFETY Clear PC Face Shield with Face Guard , Resistant To Scratch Resistant
- Riley Clear Flip Up PC Face Shield with Chin Guard , Resistant To Impact
- EDC PROTECTION Green Flip Up PC Face Shield with Face Guard , Resistant To Heat
- 3M Grey Flip Up PC Face Shield with Face Guard Flying Particles
