Portwest PS57 Blue Hard Hat, Adjustable
- RS Stock No.:
- 361-294
- Mfr. Part No.:
- PS57RBR
- Brand:
- Portwest
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 361-294
- Mfr. Part No.:
- PS57RBR
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Blue | |
| Chin Strap Included | No | |
| Vented | No | |
| Integrated Eye Shield | No | |
| Adjustable Size | Yes | |
| Range | PS57 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Blue | ||
Chin Strap Included No | ||
Vented No | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Range PS57 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Portwest Expertbase Wheel Safety Helmet features an unvented shell, making it ideal for electrical applications, with electrical insulation up to 1000Vac or 1500Vdc (EN 50365) for added protection. It includes a 4-point textile suspension harness for enhanced comfort and safety during wear. Additionally, the helmet is compatible with PW42 clip-on ear muffs for extra hearing protection in noisy environments.
Size adjustable headband via wheel ratchet system
Soft foam sweat band included
Available in multiple colourways
Soft foam sweat band included
Available in multiple colourways
Related links
- Portwest PS57 Yellow Hard Hat, Adjustable
- Portwest PS57 White Hard Hat, Adjustable
- 3M G3501 Series Blue Hard Hat, Adjustable
- Centurion Safety Concept Core Blue Hard Hat, Adjustable
- FH1 Yellow Helmet & Hard Hat, Adjustable
- 3M G3501 Series Red Hard Hat, Adjustable
- Avit AVIT White Hard Hat, Adjustable
- 3M G3501 Series Orange Hard Hat, Adjustable
