Portwest PS57 White Hard Hat, Adjustable
- RS Stock No.:
- 361-293
- Mfr. Part No.:
- PS57WHR
- Brand:
- Portwest
Subtotal (1 unit)*
$22.97
(exc. GST)
$26.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.97 |
*price indicative
- RS Stock No.:
- 361-293
- Mfr. Part No.:
- PS57WHR
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | White | |
| Chin Strap Included | No | |
| Vented | No | |
| Integrated Eye Shield | No | |
| Adjustable Size | Yes | |
| Range | PS57 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour White | ||
Chin Strap Included No | ||
Vented No | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Range PS57 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Portwest Expertbase Wheel Safety Helmet features an unvented shell, making it ideal for electrical applications, with electrical insulation up to 1000Vac or 1500Vdc (EN 50365) for added protection. It includes a 4-point textile suspension harness for enhanced comfort and safety during wear. Additionally, the helmet is compatible with PW42 clip-on ear muffs for extra hearing protection in noisy environments.
Size adjustable headband via wheel ratchet system
Soft foam sweat band included
Available in multiple colourways
Soft foam sweat band included
Available in multiple colourways
Related links
- Portwest PS57 Yellow Hard Hat, Adjustable
- Portwest PS57 Blue Hard Hat, Adjustable
- Coverguard PHOENIX PRO White Hard Hat, Adjustable
- Avit AVIT White Hard Hat, Adjustable
- Portwest PS62 White Hard Hat, AdjustableVentilated
- Portwest PW55 White Hard Hat with Chin Strap, AdjustableVentilated
- uvex pronamic alpine E White Hard Hat with Chin Strap, Adjustable
- FH1 Yellow Helmet & Hard Hat, Adjustable
